Fibox Flanged EKPK Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK08, 380 mm x 180 mm x 280
- RS Stock No.:
- 284-8096
- Distrelec Article No.:
- 301-15-137
- Mfr. Part No.:
- EKPK 180 G enclosure
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-8096
- Distrelec Article No.:
- 301-15-137
- Mfr. Part No.:
- EKPK 180 G enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 380mm | |
| External Width | 280mm | |
| External Length | 180mm | |
| IP Rating | IP67, IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | EKPK | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 380mm | ||
External Width 280mm | ||
External Length 180mm | ||
IP Rating IP67, IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series EKPK | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
The Fibox enclosure includes flanged base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
Related links
- Fibox EKPK Series Grey Polycarbonate General Purpose Enclosure IP67 230 mm, 280 mm
- Fibox EKPK Series Grey Polycarbonate General Purpose Enclosure IP67 Flanged 380 x 280 x
- Fibox EKPL Series Grey Polycarbonate General Purpose Enclosure IP67 230 mm, 280 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 380 mm, 280 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP66 380 mm, 280 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP66 280 mm, 280 mm
- Fibox EKUN Series Grey Polycarbonate General Purpose Enclosure IP66 180 mm, 380 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP66 280 mm, 190 mm
