Fibox Flanged EKPK Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, 380 mm x 230 mm x 280

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-8098
Mfr. Part No.:
EKPK 230 G enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

380mm

External Length

230mm

External Width

280mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Series

EKPK

Standards/Approvals

No

IK Rating

IK08

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox enclosure includes flanged base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.

UL 746C UV resistance

UL 94 V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy