Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 180 mm x 280 mm x 190 mm
- RS Stock No.:
- 251-407
- Distrelec Article No.:
- 301-15-128
- Mfr. Part No.:
- EKJB 180 G ENCLOSURE
- Brand:
- Fibox
This image is representative of the product range
Subtotal (1 unit)*
$203.61
(exc. GST)
$223.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.61 |
*price indicative
- RS Stock No.:
- 251-407
- Distrelec Article No.:
- 301-15-128
- Mfr. Part No.:
- EKJB 180 G ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 180mm | |
| External Length | 280mm | |
| External Width | 190mm | |
| IP Rating | IP67, IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | EK | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 180mm | ||
External Length 280mm | ||
External Width 190mm | ||
IP Rating IP67, IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series EK | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
EK Series Polycarbonte Enclosure without Chassis Plate
The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.
RoHS compliant and halogen-free
UV resistant, complies with UL 508
Ingress Protection (EN 60529) to IP66/IP67
Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface
Note
Optional gland plates and fasteners which fit pre-pressed openings and extension frames which increase enclosure height by 50mm, are available separately.
Approvals
UL (E75645 Vol.1 Sec.4); SETI 155113-01, GL 83-92, DNV E-4644, LR 90/00196 (E4), BV (others)
Standards
USA Enclosures for Electrical Equipment, UL Type 1, 3, 3S, 4, 4X, 6, 6P and 12; UL File E75645.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.
Supplied with
Enclosure, lid & screws and PUR/EPDM gasket.
- RS Stock No. 0581391
- Mfr. Part No. EKJB 180 G + EKJVT
Each
$245.71
- RS Stock No. 0251413
- Mfr. Part No. EKOE 180 G ENCLOSURE
Each
$382.62
- RS Stock No. 0581414
- Mfr. Part No. EKPE 180 G + EKPVT
Each
$655.76
- RS Stock No. 0581408
- Mfr. Part No. EKOE 180 G + EKOVT
Each
$313.04
Related links
- Fibox EK Series Grey Polycarbonate Enclosure IP67 280 mm, 190 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP66 280 mm, 190 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP66 280 mm, 190 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 280 mm, 190 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP66 380 mm, 190 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP66 280 mm, 280 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 190 mm, 190 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 280 mm, 280 mm









