Bopla Euromas II Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 80 mm x 240 mm x 60 mm

Subtotal (1 unit)*

$65.53

(exc. GST)

$72.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.53

*price indicative

RS Stock No.:
284-6800
Distrelec Article No.:
150-61-871
Mfr. Part No.:
63224300
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

80mm

External Width

60mm

External Length

240mm

IP Rating

IP65

Lid Colour

Light Grey

Colour

Light Grey

Hazardous Area Certification

No

Mounting plate

Yes

Series

Euromas II

Standards/Approvals

DIN EN 60529

COO (Country of Origin):
HU
The Bopla enclosure is light in grey color and made from ABS material.

Protection class IP65

NEMA 3 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy