Bopla Euromas II Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 50 mm x 65 mm x 37 mm
- RS Stock No.:
- 284-6797
- Distrelec Article No.:
- 150-61-861
- Mfr. Part No.:
- 63206000
- Brand:
- Bopla
Subtotal (1 unit)*
$29.06
(exc. GST)
$31.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.06 |
*price indicative
- RS Stock No.:
- 284-6797
- Distrelec Article No.:
- 150-61-861
- Mfr. Part No.:
- 63206000
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 50mm | |
| External Length | 65mm | |
| External Width | 37mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | Euromas II | |
| Standards/Approvals | DIN EN 60529 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 50mm | ||
External Length 65mm | ||
External Width 37mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series Euromas II | ||
Standards/Approvals DIN EN 60529 | ||
- COO (Country of Origin):
- HU
The Bopla enclosure is light in grey color and made from ABS material.
Protection class IP65
NEMA 3 rated
- RS Stock No. 2846799
- Mfr. Part No. 63214300
Each
$66.58
- RS Stock No. 2846800
- Mfr. Part No. 63224300
Each
$65.53
- RS Stock No. 3647949
- Mfr. Part No. 62206000 EM 206
Each
$30.78
- RS Stock No. 2846801
- Mfr. Part No. 63227000
Each
$58.24
Related links
- Bopla Euromas II Series Light Grey ABS General Purpose Enclosure 52 mm, 37 mm
- Bopla Euromas II Series Light Grey Polycarbonate Enclosure 65 mm, 50 mm
- Bopla Euromas II Series Light Grey ABS Enclosure 250 mm, 160 mm
- Bopla Euromas II Series Light Grey ABS Enclosure 122 mm, 120 mm
- Bopla Euromas II Series Light Grey Polycarbonate Enclosure 52 mm, 50 mm
- Bopla Euromas II Series Light Grey ABS Enclosure 200 mm, 150 mm
- Bopla Euromas II Series Light Grey ABS Enclosure 160 mm, 80 mm
- Bopla Euromas II Series Light Grey ABS General Purpose Enclosure 200 mm, 57 mm












