Bopla Euromas II Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 60 mm x 82 mm x 57 mm
- RS Stock No.:
- 284-6798
- Distrelec Article No.:
- 150-61-862
- Mfr. Part No.:
- 63207300
- Brand:
- Bopla
Subtotal (1 unit)*
$34.21
(exc. GST)
$37.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.21 |
*price indicative
- RS Stock No.:
- 284-6798
- Distrelec Article No.:
- 150-61-862
- Mfr. Part No.:
- 63207300
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Length | 82mm | |
| External Width | 57mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | Euromas II | |
| Standards/Approvals | DIN EN 60529 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
External Length 82mm | ||
External Width 57mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series Euromas II | ||
Standards/Approvals DIN EN 60529 | ||
- COO (Country of Origin):
- HU
The Bopla enclosure is light in grey color and made from ABS material.
Protection class IP65
NEMA 3 rated
- RS Stock No. 2846799
- Mfr. Part No. 63214300
Each
$66.58
- RS Stock No. 2846800
- Mfr. Part No. 63224300
Each
$65.53
- RS Stock No. 3648087
- Mfr. Part No. 63210000 ET 210
Each
$27.29
- RS Stock No. 2846797
- Mfr. Part No. 63206000
Each
$29.06












