Bopla Euromas II Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 120 mm x 122 mm x 87 mm
- RS Stock No.:
- 284-6801
- Distrelec Article No.:
- 150-61-872
- Mfr. Part No.:
- 63227000
- Brand:
- Bopla
Subtotal (1 unit)*
$58.24
(exc. GST)
$64.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.24 |
*price indicative
- RS Stock No.:
- 284-6801
- Distrelec Article No.:
- 150-61-872
- Mfr. Part No.:
- 63227000
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 120mm | |
| External Length | 122mm | |
| External Width | 87mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | Euromas II | |
| Standards/Approvals | DIN EN 60529 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 120mm | ||
External Length 122mm | ||
External Width 87mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series Euromas II | ||
Standards/Approvals DIN EN 60529 | ||
- COO (Country of Origin):
- HU
The Bopla enclosure is light in grey color and made from ABS material.
Protection class IP65
NEMA 3 rated
Related links
- Bopla Euromas II Series Light Grey Polycarbonate Enclosure 122 mm, 120 mm
- Bopla Euromas II Series Light Grey ABS Enclosure 122 mm, 120 mm
- Bopla Euromas II Series Light Grey ABS Enclosure 122 mm, 120 mm
- Bopla Euromas II Series Light Grey ABS General Purpose Enclosure 200 mm, 57 mm
- Bopla Euromas II Series Light Grey ABS Enclosure 250 mm, 160 mm
- Bopla Euromas II Series Light Grey Polycarbonate Enclosure 122 mm, 120 mm
- Bopla Euromas II Series Light Grey ABS Enclosure 160 mm, 80 mm
- Bopla Euromas II Series Light Grey ABS Enclosure 160 mm, 120 mm
