Bopla Ultramas Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP40, 198.9 mm x 224.2 mm x 118.1 mm
- RS Stock No.:
- 284-6784
- Distrelec Article No.:
- 303-96-009
- Mfr. Part No.:
- 55520000.MT10
- Brand:
- Bopla
Subtotal (1 unit)*
$261.24
(exc. GST)
$287.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.24 |
*price indicative
- RS Stock No.:
- 284-6784
- Distrelec Article No.:
- 303-96-009
- Mfr. Part No.:
- 55520000.MT10
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 198.9mm | |
| External Width | 118.1mm | |
| External Length | 224.2mm | |
| IP Rating | IP40 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Ultramas | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 198.9mm | ||
External Width 118.1mm | ||
External Length 224.2mm | ||
IP Rating IP40 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Ultramas | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bopla enclosure is light in grey color similar to RAL 7035 and made from ABS material.
Protection class IP40
NEMA 3 rated
Related links
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 224.2 mm, 118.1 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 224.2 mm, 72.4 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 157.5 mm, 62.2 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 224.2 mm, 72.4 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 290.9 mm, 62.2 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 290.9 mm, 62.2 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 157.5 mm, 107.9 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 290.9 mm, 107.9 mm
