Bopla Ultramas Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP40, 198.9 mm x 157.5 mm x 107.9 mm

Subtotal (1 unit)*

$210.89

(exc. GST)

$231.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.89

*price indicative

RS Stock No.:
284-6783
Distrelec Article No.:
303-96-008
Mfr. Part No.:
55320018.MT1
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

198.9mm

External Length

157.5mm

External Width

107.9mm

IP Rating

IP40

Lid Colour

Light Grey

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Series

Ultramas

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Bopla enclosure is light in grey color similar to RAL 7035 and made from ABS material.

Dimensions 157.5 x 199 x 108 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy