RS PRO Flanged RND 455 Series Aluminium Aluminium Lid Aluminium Alloy Enclosure, IP65, 81 mm x 160 mm x 100 mm

Subtotal (1 unit)*

$46.74

(exc. GST)

$51.41

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 3 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.74

*price indicative

RS Stock No.:
283-2943
Distrelec Article No.:
300-64-647
Mfr. Part No.:
RND 455-00426
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Aluminium Alloy

Product Type

Enclosure

External Height

81mm

External Length

160mm

External Width

100mm

IP Rating

IP65

Lid Colour

Aluminium

Colour

Aluminium

Flanged

Yes

Series

RND 455

COO (Country of Origin):
TW
The Metal Enclosure ideal for industrial and automated engineering. This enclosure has flanges for wall mounting and inside guide groves for vertical mounting.

Sealed aluminium enclosure

IP65 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy