Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68, 40.6 mm x 66 mm x 66 mm
- RS Stock No.:
- 230-6458
- Mfr. Part No.:
- 1554B2GYCL
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $2.05
View bulk pricing optionsSubtotal (1 unit)*
$22.80
(exc. GST)
$25.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $22.80 | - |
| 5 - 9 | $22.39 | $2.05 |
| 10 - 14 | $21.98 | $8.20 |
| 15 - 19 | $21.59 | $18.15 |
| 20 + | $21.19 | $32.20 |
*price indicative
- RS Stock No.:
- 230-6458
- Mfr. Part No.:
- 1554B2GYCL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 40.6mm | |
| External Length | 66mm | |
| External Width | 66mm | |
| IP Rating | IP68 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | 1554 | |
| Internal Mount Type | Integral Inserts, DIN Rail | |
| Standards/Approvals | UL94-5VA (Gray polycarb), UL94V-0 (clear and smoked lids), UL94-HB (ABS versions) | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 40.6mm | ||
External Length 66mm | ||
External Width 66mm | ||
IP Rating IP68 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series 1554 | ||
Internal Mount Type Integral Inserts, DIN Rail | ||
Standards/Approvals UL94-5VA (Gray polycarb), UL94V-0 (clear and smoked lids), UL94-HB (ABS versions) | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series watertight PC enclosure, clear lid of PCB or DIN mounting enclosures provide the user with a robust product which can be used in a variety of applications. Ingress of oil, dust & water is significantly reduced thanks to a "Tongue & Groove" two piece casketed lid affixing method. Lid is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly & disassembly
Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)
ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use
Enclosure colour is a light grey (RAL 7035)
Casketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water
Replaceable gasket is one piece made from high temperature, U.L. listed silicone. Supplied loose inside the enclosure (not pre-installed)
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.(Except 1554/55 V size which is 4,4X only)
ABS Plastic versions are designed to meet IP67
Related links
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 119.4 mm, 66 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 119.4 mm, 66 mm
- Hammond 1554 Series Grey Polycarbonate & General Purpose ABS Enclosure 66 mm, 66 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 66 mm, 66 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 119.4 mm, 66 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 88.9 mm, 66 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 119.4 mm, 66 mm
- Hammond 1554 Series Clear IP68 61 mm 66 mm
