RS PRO 455 Series Light Grey Plastic General Purpose Enclosure, IP65, 55 mm x 82 mm x 80 mm
- RS Stock No.:
- 283-2894
- Distrelec Article No.:
- 300-64-439
- Mfr. Part No.:
- RND 455-00218
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-2894
- Distrelec Article No.:
- 300-64-439
- Mfr. Part No.:
- RND 455-00218
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 55mm | |
| External Length | 82mm | |
| External Width | 80mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Series | 455 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 55mm | ||
External Length 82mm | ||
External Width 80mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Series 455 | ||
- COO (Country of Origin):
- TW
Each
$19.98
Each
$29.01
Each
$10.48
Each
$35.49
Related links
- RND RND 455 Series Grey ABS General Purpose Enclosure 82 mm, 80 mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure 80 mm, 82 mm
- RND 455 Series Dark Grey Plastic General Purpose Enclosure 115 mm, 80 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 115 mm, 90 mm
- RND 455 Series Dark Grey Plastic General Purpose Enclosure 115 mm, 65 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 171 mm, 121 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 145 mm, 55 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 171 mm, 55 mm











