OKW B404 Series Off-White ABS General Purpose Enclosure, 14 mm x 225 mm x 255 mm

Subtotal (1 unit)*

$60.56

(exc. GST)

$66.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.56

*price indicative

RS Stock No.:
283-2129
Distrelec Article No.:
300-08-298
Mfr. Part No.:
B4044407
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

14mm

External Width

255mm

External Length

225mm

Colour

Off-White

Flanged

No

Hazardous Area Certification

No

Series

B404

Internal Mount Type

Screwless

Weight

160g

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The OKW Assembly unit suitable for bottom part vers. I. For protecting the electronics. Integrated screw pillars for PCB fixing. Recessed operating area for protecting the membrane keyboard. Fixing from the rear.

Material ABS (UL 94 HB)

RoHS compliant

REACH compliant

Each
$49.00
Each
$97.93
Each
$109.21
Each
$106.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy