Fibox Grey ABS Enclosure, IP66, IP67, IK07, 100 mm x 255 mm x 180 mm
- RS Stock No.:
- 498-4738
- Distrelec Article No.:
- 150-63-193
- Mfr. Part No.:
- ABS 200/100 HG ENCLOSURE
- Brand:
- Fibox
This image is representative of the product range
Subtotal (1 unit)*
$132.12
(exc. GST)
$145.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.12 |
*price indicative
- RS Stock No.:
- 498-4738
- Distrelec Article No.:
- 150-63-193
- Mfr. Part No.:
- ABS 200/100 HG ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 100mm | |
| External Length | 255mm | |
| External Width | 180mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | FIMKO, GOST R | |
| IK Rating | IK07 | |
| Gasket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 100mm | ||
External Length 255mm | ||
External Width 180mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Standards/Approvals FIMKO, GOST R | ||
IK Rating IK07 | ||
Gasket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- FI
FIBOX MNX ABS Series Enclosures
MNX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.
Features and Benefits
• Ideal for housing electrical and electronic components
• Lid features a recess which is ideal for membrane keypads
• IP66/67 rating and comply with EN60529
• Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
• Dimensions: 100 x 100 x 35 mm to 255 x 180 x 175 mm
• RAL 7035
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
Yes, MNX series enclosures have an IP66/67 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.
Approvals
NEMA, ULC, EN50298, EN60950 and AS3132-1991
Related links
- Fibox Grey ABS Enclosure IP67 180 mm, 180 mm
- Fibox Grey ABS Enclosure IP67 150 mm 180 mm
- Fibox ABS Series Grey ABS Enclosure IP67 180 mm, 130 mm
- Fibox Grey ABS Enclosure IP67 180 mm, 180 mm
- Fibox Grey ABS Enclosure IP67 180 mm, 180 mm
- Fibox Grey ABS Enclosure IP67 180 mm, 130 mm
- Fibox Grey ABS Enclosure IP67 180 mm, 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 100 mm 180 mm
