Fibox Grey ABS Enclosure, IP66, IP67, 150 mm x 255 mm x 180 mm

Subtotal (1 unit)*

$103.89

(exc. GST)

$114.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.89

*price indicative

RS Stock No.:
498-4801
Distrelec Article No.:
150-64-340
Mfr. Part No.:
ABS 200/150 HG ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

ABS

Product Type

Enclosure

External Height

150mm

External Width

180mm

External Length

255mm

IP Rating

IP66, IP67

Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
FI

FIBOX MNX ABS Series Enclosures


MNX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.

Features and Benefits


• Ideal for housing electrical and electronic components

• Lid features a recess which is ideal for membrane keypads

• IP66/67 rating and comply with EN60529

• Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use

• Dimensions: 100 x 100 x 35 mm to 255 x 180 x 175 mm

• RAL 7035

(IP) Ingress Protection and what it means?


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s


Can the box be used outside?

Yes, MNX series enclosures have an IP66/67 rating

Are they mountable?

Yes, they are suitable for wall mounting or portable applications

What is supplied?

Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.

Approvals

   NEMA, ULC, EN50298, EN60950 and AS3132-1991

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy