RS PRO Grey, Grey Grey Lid Die Cast Aluminium, Die Cast Aluminium Enclosure, IP65, IP65, 75 mm x 122 mm x 75 mm
- RS Stock No.:
- 282-1203
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$65.15
(exc. GST)
$71.66
(inc. GST)
- RS Stock No.:
- 282-1203
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Flanged | No | |
| Series | RS PRO | |
| Colour | Grey, Grey | |
| Lid Colour | Grey | |
| Body Material | Die Cast Aluminium, Die Cast Aluminium | |
| Product Type | Enclosure | |
| IP Rating | IP65, IP65 | |
| External Height | 75 mm | |
| External Length | 122 mm | |
| External Width | 75 mm | |
| Gasket Material | Neoprene, Neoprene | |
| Hazardous Area Certification | No | |
| Internal Mount Type | DIN Rail, PCB | |
| Number of Knockouts | 2 | |
| Shielding | No | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Weight | 2.7 kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Flanged No | ||
Series RS PRO | ||
Colour Grey, Grey | ||
Lid Colour Grey | ||
Body Material Die Cast Aluminium, Die Cast Aluminium | ||
Product Type Enclosure | ||
IP Rating IP65, IP65 | ||
External Height 75 mm | ||
External Length 122 mm | ||
External Width 75 mm | ||
Gasket Material Neoprene, Neoprene | ||
Hazardous Area Certification No | ||
Internal Mount Type DIN Rail, PCB | ||
Number of Knockouts 2 | ||
Shielding No | ||
Standards/Approvals No | ||
Transparent Door No | ||
Weight 2.7 kg | ||
- COO (Country of Origin):
- IT
RS Pro IP65 Aluminium Enclosure With PCB Slots
From RS Pro, this aluminium enclosure provides maximum protection from the flanges, making it perfect for housing electrical components. Made of aluminium alloy with a smooth unpainted finish. As standard, the rails inside allow PCB's or other types of boards to be fitted. Fixings holes are external, keeping the gasket seal intact. The gasket has a continuous neoprene gasket to prevent leakages into the enclosure. All models are highly reliable and excellent quality.
Features and Benefits
• Sandblasted finish with 3 mm wall thickness
• Neoprene gasket for IP65 protection
• Temperature range; -40°C to +100°C
• Four recessed screws secure lid into tapped holes
• Slots provided for mounting PCBs
• DIN rail can be fixed to the base
• The enclosure comes complete with a numbers of accessories and fittings. A neoprene gasket, captive screws and grounding screw fixings.
Typical Applications
• Test and Measurement Instrumentation
• Medical Tools
• Transportation Equipment
• Industrial Controls
• Lighting Applications
What kind of protection do these enclosures have?
With an IP rating of IP65, this enclosure is dust proof, splash proof and protects from water jets from any direction. Making it suitable for harsher environments. As an example, these could be used on ferries or boats to house electrical equipment, due to the immunity from rain and small splashes.
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.
Note
DIN rail needs to be purchased seperately and cut to required length.
Each
$68.40
Each
$117.95
Each
$577.98
Related links
- RS PRO ELEG Series Grey Die Cast Aluminium Enclosure 252 mm, 87 mm
- RS PRO ELEG Series Grey Die Cast Aluminium Enclosure 87 mm, 87 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 122 mm 120 mm
- RS PRO AE Series Grey Die Cast Aluminium Enclosure 122 mm, 120 mm
- RS PRO RJ Series Grey Die Cast Aluminium Enclosure 122 mm, 120 mm
- RS PRO Grey Die Cast Aluminium Enclosure IK09 120 mm 122 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 80 mm 120 mm
- Hammond 1590Z Series Black IP68 122 mm, 120 mm












