CAMDENBOSS 3400 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure, IP54, 40 mm x 120 mm x 60 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
280-7652
Distrelec Article No.:
304-34-330
Mfr. Part No.:
3400-10
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Flanged

No

Series

3400

Colour

Dark Grey

Lid Colour

Dark Grey

Body Material

ABS

Product Type

General Purpose Enclosure

IP Rating

IP54

External Height

40 mm

External Length

120 mm

External Width

60 mm

Distrelec Product Id

304-34-330

Hazardous Area Certification

No

Internal Mount Type

PCB

Mounting plate

No

Shielding

Shielded

Standards/Approvals

RoHS

Weight

105 g

COO (Country of Origin):
TW
The CAMDENBOSS Enclosure is a 3400 series multipurpose enclosure designed for electronic equipment. It has four part construction for complete access and fitting of electronics.

Moulded in ABS

Attractive curved design

PCB mounting

Ergonomically curved lid and base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy