CAMDENBOSS X7 Series Grey Clear Lid ABS General Purpose Enclosure, IP67, IK08, 180 mm x 380 mm x 190 mm

Subtotal (1 unit)*

$119.42

(exc. GST)

$131.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.42

*price indicative

RS Stock No.:
280-5406
Distrelec Article No.:
301-13-294
Mfr. Part No.:
CHDX7-323C
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

180mm

External Width

190mm

Ventilated

No

External Length

380mm

IP Rating

IP67

Colour

Grey

Lid Colour

Clear

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Mounting plate

No

Series

X7

Internal Mount Type

PCB

Number of Knockouts

3

Standards/Approvals

RoHS

Weight

1.32kg

Transparent Door

Yes

IK Rating

IK08

COO (Country of Origin):
KR
The CAMDENBOSS Enclosure is a X7 Series Electrical Heavy Duty enclosure. The IP67 ABS enclosure with a clear lid featuring large heavy duty corners for added robustness. X7 series has been designed to meet the requirements of IP67. The gasket moulded into the enclosure lid.

Moulded in high quality ABS

IK08 impact tested

Clear lid option available

Heavy duty screw type enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy