Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 130 mm x 380 mm x 190 mm
- RS Stock No.:
- 251-586
- Mfr. Part No.:
- EKMB 130 G ENCLOSURE
- Brand:
- Fibox
This image is representative of the product range
Subtotal (1 unit)*
$174.77
(exc. GST)
$192.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.77 |
*price indicative
- RS Stock No.:
- 251-586
- Mfr. Part No.:
- EKMB 130 G ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 130mm | |
| External Length | 380mm | |
| External Width | 190mm | |
| IP Rating | IP67, IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | EK | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 130mm | ||
External Length 380mm | ||
External Width 190mm | ||
IP Rating IP67, IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series EK | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
EK Series Polycarbonte Enclosure without Chassis Plate
The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.
RoHS compliant and halogen-free
UV resistant, complies with UL 508
Ingress Protection (EN 60529) to IP66/IP67
Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface
Note
Optional gland plates and fasteners which fit pre-pressed openings and extension frames which increase enclosure height by 50mm, are available separately.
Standards
USA Enclosures for Electrical Equipment, UL Type 1, 3, 3S, 4, 4X, 6, 6P and 12; UL File E75645.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.
Supplied with
Enclosure, lid & screws and PUR/EPDM gasket.
- RS Stock No. 0581341
- Mfr. Part No. EKHA 130 G + EKHVT
Each
$184.64
- RS Stock No. 0251378
- Mfr. Part No. EKJB 130 G ENCLOSURE
Each
$213.68
- RS Stock No. 0251384
- Mfr. Part No. EKPE 130 G ENCLOSURE
Each
$300.42
- RS Stock No. 0581357
- Mfr. Part No. EKJB 130 G + EKJVT
Each
$236.08
Related links
- Fibox EK Series Grey Polycarbonate Enclosure IP67 380 mm, 190 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP66 380 mm, 190 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 380 mm, 190 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP66 380 mm, 280 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP66 280 mm, 190 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 190 mm, 190 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 280 mm, 190 mm
- Fibox EK Series Grey Polycarbonate Enclosure IP67 Grey Lid, 380 x 190 x 130mm












