CAMDENBOSS 2000 Series Grey Grey Lid ABS Enclosure, IP54, 25 mm x 100 mm x 50 mm

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$61.04

(exc. GST)

$67.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$61.04-
10 - 14$60.301%
15 +$59.502%

*price indicative

RS Stock No.:
501-547
Mfr. Part No.:
BIM2002/12-EMI/RFI
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Enclosure

Body Material

ABS

External Height

25mm

External Length

100mm

External Width

50mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Series

2000

Standards/Approvals

No

COO (Country of Origin):
GB

RF Shielded Universal ABS Enclosures


A CAMDENBOSS 2000 EMC is a range of high-frequency EMC compliant enclosures for shielding electronic equipment. High-durable enclosures are made from high-impact ABS plastic and guarantee IP54 protection class.

Features and Benefits:


• Lid and Base moulded in ABS

• Graphite dark grey paint finish

• Moulded 1.8mm electromagnetic compatibility coating with an internal nickel acrylic coating, which improves EMI/RFI shielding

• Lid mounted by four M3 machine screws

• Resistant to impact, chemicals and weathering (IP54)

• Excellent properties for machining

• Integral mounting guides to accept 1.6mm PCB's

• PCB Adaptors (included) for horizontal PCB mounting

• Attenuation 50-90dB (5-1800MHz)

• Surface resistivity <1.5Ω/0.025mm2

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


• Base & lid

• 4x M3 machine screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy