CAMDENBOSS 2000 Series Grey Grey Lid ABS Enclosure, IP54, 40 mm x 120 mm x 65 mm
- RS Stock No.:
- 501-569
- Distrelec Article No.:
- 150-11-259
- Mfr. Part No.:
- BIM2004/14-EMI/RFI
- Brand:
- CAMDENBOSS
Get a bulk buy discount
Add 50 more to save $81.00
View bulk pricing optionsSubtotal (1 unit)*
$40.72
(exc. GST)
$44.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $40.72 | - |
| 50 - 99 | $39.10 | $81.00 |
| 100 + | $37.49 | $323.00 |
*price indicative
- RS Stock No.:
- 501-569
- Distrelec Article No.:
- 150-11-259
- Mfr. Part No.:
- BIM2004/14-EMI/RFI
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 40mm | |
| External Width | 65mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | 2000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 40mm | ||
External Width 65mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series 2000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RF Shielded Universal ABS Enclosures
A CAMDENBOSS 2000 EMC is a range of high-frequency EMC compliant enclosures for shielding electronic equipment. High-durable enclosures are made from high-impact ABS plastic and guarantee IP54 protection class.
Features and Benefits:
• Lid and Base moulded in ABS
• Graphite dark grey paint finish
• Moulded 1.8mm electromagnetic compatibility coating with an internal nickel acrylic coating, which improves EMI/RFI shielding
• Lid mounted by four M3 machine screws
• Resistant to impact, chemicals and weathering (IP54)
• Excellent properties for machining
• Integral mounting guides to accept 1.6mm PCB's
• PCB Adaptors (included) for horizontal PCB mounting
• Attenuation 50-90dB (5-1800MHz)
• Surface resistivity <1.5Ω/0.025mm2
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• Base & lid
• 4x M3 machine screws
Related links
- CAMDENBOSS 2000 Series Grey ABS Enclosure 120 mm, 65 mm
- CAMDENBOSS 2000 Series Beige ABS Enclosure 120 mm, 65 mm
- CAMDENBOSS 2000 Series Black ABS Enclosure 120 mm, 65 mm
- CAMDENBOSS 2000 Series Orange ABS Enclosure 120 mm, 65 mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure 120 mm, 65 mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure 120 mm, 65 mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure 112 mm, 62 mm
- CAMDENBOSS 2000 Series Graphite Grey ABS Enclosure 100 mm, 50 mm
