Recently searched

    CAMDENBOSS 2000 Series Grey ABS Enclosure, IP54, Grey Lid, 112 x 62 x 31mm

    Bulk discount available

    Subtotal (1 unit)**

    $55.72

    (exc. GST)

    $61.29

    (inc. GST)

    Add to Basket
    Select or type quantity
    21 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$55.72
    10 - 14$55.03
    15 +$53.98

    **price indicative

    RS Stock No.:
    501-553
    Distrelec Article No.:
    150-11-242
    Mfr. Part No.:
    BIM2003/13-EMI/RFI
    Brand:
    CAMDENBOSS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    CAMDENBOSS

    Body Material

    ABS

    External Length

    112 mm

    External Height

    31 mm

    External Width

    62 mm

    External Dimensions

    112 x 62 x 31mm

    IP Rating

    IP54

    Colour

    Grey

    Lid Colour

    Grey

    Shielded

    Yes

    Series

    2000

    Related links