Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, 100 mm x 130 mm x 130 mm
- RS Stock No.:
- 280-0751
- Mfr. Part No.:
- PC 125/100 LG ENCLOSURE
- Brand:
- Fibox
This image is representative of the product range
Subtotal (1 unit)*
$43.56
(exc. GST)
$47.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.56 |
*price indicative
- RS Stock No.:
- 280-0751
- Mfr. Part No.:
- PC 125/100 LG ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 100mm | |
| External Length | 130mm | |
| External Width | 130mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | MNX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 100mm | ||
External Length 130mm | ||
External Width 130mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series MNX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
MNX PC series IP67 polycarbonate housings
A new series of small to medium-sized grey (RAL 7035) housings with smooth bases.
Two versions are available: one with a grey cover, and the other with a transparent cover.
They are available in different body depths, allowing them to be used in all electrical and electronics applications.
289-6689 1 Kit of 2 hinges and 8 mounting screws.
Related links
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 35 mm 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 130 mm, 80 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 130 mm, 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 35 mm 80 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 100 mm 130.1 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 35 mm 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 50 mm 130 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 35 mm 130 mm
