Hammond Flanged 1556 Series White White Lid ABS General Purpose Enclosure, IP54, 70 mm x 160 mm x 160 mm

Subtotal (1 unit)*

$22.95

(exc. GST)

$25.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.95

*price indicative

RS Stock No.:
277-7579
Distrelec Article No.:
303-80-646
Mfr. Part No.:
1556FAWH
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

70mm

External Width

160mm

Ventilated

No

External Length

160mm

IP Rating

IP54

Lid Colour

White

Colour

White

Flanged

Yes

Hazardous Area Certification

No

Mounting plate

Yes

Series

1556

Internal Mount Type

PCB

Standards/Approvals

RoHS, REACH

Transparent Door

No

COO (Country of Origin):
CA
The Hammond Modern General Purpose Enclosure is ideally suited for mounting printed circuit boards, IoT equipment, and other small electronics. Rounded corners and face provide more modern look.

Easy PC board mounting

Dust protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy