Hammond Flanged 1556 Series Light Grey Grey Lid ABS Plastic General Purpose Enclosure, IP54, 70 mm x 120 mm x 160 mm

Subtotal (1 unit)*

$18.94

(exc. GST)

$20.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.94

*price indicative

RS Stock No.:
277-7572
Distrelec Article No.:
303-80-638
Mfr. Part No.:
1556EAGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

ABS Plastic

External Height

70mm

External Length

120mm

External Width

160mm

Ventilated

No

IP Rating

IP54

Lid Colour

Grey

Colour

Light Grey

Flanged

Yes

Hazardous Area Certification

No

Internal Mount Type

PCB

Mounting plate

No

Series

1556

Standards/Approvals

RoHS, REACH

Transparent Door

No

COO (Country of Origin):
CA
The Hammond Modern General Purpose Enclosure is ideally suited for mounting printed circuit boards, IoT equipment, and other small electronics. Rounded corners and face provide more modern look.

Easy PC board mounting

Dust protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy