Hammond Flanged 1556 Series Light Grey Grey Lid ABS Plastic General Purpose Enclosure, IP54, 70 mm x 120 mm x 120 mm
- RS Stock No.:
- 277-7565
- Distrelec Article No.:
- 303-80-631
- Mfr. Part No.:
- 1556DAGY
- Brand:
- Hammond
Subtotal (1 unit)*
$16.69
(exc. GST)
$18.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.69 |
*price indicative
- RS Stock No.:
- 277-7565
- Distrelec Article No.:
- 303-80-631
- Mfr. Part No.:
- 1556DAGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS Plastic | |
| External Height | 70mm | |
| Ventilated | No | |
| External Width | 120mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1556 | |
| Internal Mount Type | PCB | |
| Standards/Approvals | RoHS, REACH | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS Plastic | ||
External Height 70mm | ||
Ventilated No | ||
External Width 120mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1556 | ||
Internal Mount Type PCB | ||
Standards/Approvals RoHS, REACH | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Modern General Purpose Enclosure is ideally suited for mounting printed circuit boards, IoT equipment, and other small electronics. Rounded corners and face provide more modern look.
Easy PC board mounting
Dust protection
RoHS compliant
Related links
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 120 mm, 160 mm
- Hammond 1556 Series White ABS Plastic General Purpose Enclosure 120 mm, 120 mm
- Hammond 1556 Series Black ABS Plastic General Purpose Enclosure 120 mm, 120 mm
- Hammond 1556 Series White ABS Plastic General Purpose Enclosure 120 mm, 160 mm
- Hammond 1556 Series Black ABS Plastic General Purpose Enclosure 120 mm, 160 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 200 mm, 200 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 160 mm, 160 mm
- Hammond 1556 Series White ABS Plastic General Purpose Enclosure 200 mm, 200 mm
