Hammond Flanged 1556 Series Light Grey Grey Lid ABS General Purpose Enclosure, IP54, 60 mm x 80 mm x 120 mm
- RS Stock No.:
- 277-7559
- Distrelec Article No.:
- 303-80-624
- Mfr. Part No.:
- 1556CAGY
- Brand:
- Hammond
Subtotal (1 unit)*
$14.17
(exc. GST)
$15.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.17 |
*price indicative
- RS Stock No.:
- 277-7559
- Distrelec Article No.:
- 303-80-624
- Mfr. Part No.:
- 1556CAGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| Ventilated | No | |
| External Width | 120mm | |
| External Length | 80mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Mounting plate | Yes | |
| Series | 1556 | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
Ventilated No | ||
External Width 120mm | ||
External Length 80mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Mounting plate Yes | ||
Series 1556 | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Modern General Purpose Enclosure is ideally suited for mounting printed circuit boards, IoT equipment, and other small electronics. Rounded corners and face provide more modern look.
Easy PC board mounting
Dust protection
RoHS compliant
- RS Stock No. 2777562
- Mfr. Part No. 1556CGY
Each
$13.62
- RS Stock No. 2777553
- Mfr. Part No. 1556BAGY
Each
$12.79
- RS Stock No. 2777560
- Mfr. Part No. 1556CAWH
Each
$14.39
- RS Stock No. 2777574
- Mfr. Part No. 1556EGY
Each
$15.30
Related links
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 80 mm, 120 mm
- Hammond 1556 Series White ABS Plastic General Purpose Enclosure 80 mm, 120 mm
- Hammond 1556 Series Black ABS Plastic General Purpose Enclosure 80 mm, 120 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 120 mm, 120 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 120 mm, 120 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 120 mm, 160 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 120 mm, 160 mm
- Hammond 1556 Series White ABS Plastic General Purpose Enclosure 80 mm, 120 mm












