Hammond Flanged 1556 Series White White Lid ABS General Purpose Enclosure, IP54, 45 mm x 80 mm x 120 mm

Subtotal (1 unit)*

$13.26

(exc. GST)

$14.59

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$13.26

*price indicative

RS Stock No.:
277-6474
Distrelec Article No.:
303-80-629
Mfr. Part No.:
1556CWH
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

45mm

External Length

80mm

External Width

120mm

Ventilated

No

IP Rating

IP54

Lid Colour

White

Colour

White

Flanged

Yes

Hazardous Area Certification

No

Series

1556

Mounting plate

Yes

Internal Mount Type

PCB

Standards/Approvals

RoHS, REACH

Transparent Door

No

COO (Country of Origin):
CA
The Hammond Modern General Purpose Enclosure is ideally suited for mounting printed circuit boards, IoT equipment, and other small electronics. Rounded corners and face provide more modern look.

Easy PC board mounting

Dust protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy