Hammond Flanged 1456 Series Black Black Lid Aluminium Aluminium Case, IP31, 102 mm x 183 mm x 356 mm

Subtotal (1 unit)*

$73.50

(exc. GST)

$80.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.50

*price indicative

RS Stock No.:
277-7494
Mfr. Part No.:
1456PG4BKBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Aluminium Case

External Height

102mm

External Length

183mm

External Width

356mm

Ventilated

Yes

IP Rating

IP31

Lid Colour

Black

Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Internal Mount Type

Panel

Series

1456

Mounting plate

No

Standards/Approvals

REACH

Transparent Door

No

COO (Country of Origin):
CA
The Hammond Sloped Aluminium Consoles comes with self adhesive rubber feet and required mounting hardware.

Sold pre assembled with a textured case

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy