Schneider Electric GF1611 Series Solid State Relay, 16 A Load, Clip-on Mount, 250 V ac/dc Load, 220V ac/dc Control

Subtotal (1 unit)*

$126.03

(exc. GST)

$138.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.03

*price indicative

RS Stock No.:
207-221
Mfr. Part No.:
GF1611M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

16A

Product Type

Solid State Relay

Mount Type

Clip-on

Maximum Load Voltage

250V ac/dc

Maximum Control Voltage

220V ac/dc

Minimum Control Voltage

220V ac/dc

Series

GF1611

Terminal Type

Screw Clamp

Contact Configuration

1 NO/1 NC

IP Rating

IP40, IP20

Switching Function

Impulse Relay

On State Resistance

4mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

81mm

Length

64mm

Width

18mm

Standards/Approvals

IEC 60669-2, RoHS, NF C 61-112, IEC 60669-1

Output Type

Relay

COO (Country of Origin):
BE
The Schneider Electric Impulse Relay is designed for AC-1 utilization and features a 2-pole configuration with a contact composition of 1 normally open and 1 normally closed contact. It has a rated operational current of 16 A at 250 V AC, suitable for 50/60 Hz applications. This relay is ideal for various control and automation tasks, providing reliable performance in electrical systems.

RoHS compliant

Mercury free

Each
$637.62
Each
$161.96
Each
$619.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy