Hammond 1456 Series Blue Black Lid Aluminium Enclosure, 102 mm x 183 mm x 165 mm

Subtotal (1 unit)*

$59.00

(exc. GST)

$64.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.00

*price indicative

RS Stock No.:
277-7472
Distrelec Article No.:
301-16-244
Mfr. Part No.:
1456FG4BKBU
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

102mm

External Width

165mm

Ventilated

Yes

External Length

183mm

Lid Colour

Black

Colour

Blue

Flanged

No

Hazardous Area Certification

No

Mounting plate

No

Series

1456

Internal Mount Type

Panel

Standards/Approvals

REACH

Transparent Door

No

COO (Country of Origin):
CA
The Hammond Sloped Aluminium Consoles comes with self adhesive rubber feet and required mounting hardware.

Sold pre assembled with a textured case

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy