Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP66, IP68, 62 mm x 140 mm x 140 mm

Subtotal (1 unit)*

$23.91

(exc. GST)

$26.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 December 2026
  • Plus 16 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.91

*price indicative

RS Stock No.:
277-6464
Distrelec Article No.:
303-72-304
Mfr. Part No.:
1555QF42GY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

62mm

External Length

140mm

External Width

140mm

Ventilated

Yes

IP Rating

IP66, IP68

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Series

1555F

Internal Mount Type

DIN Rail, Panel, PCB

Mounting plate

No

Standards/Approvals

cULus, RoHS

Transparent Door

No

Gasket Material

Silicone

COO (Country of Origin):
CA
The Hammond Watertight ABS Enclosure Flanged lid is designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls, etc.) Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components.

Interior is secure as lid screws are behind the lid

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy