Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP68, IP66, 65 mm x 180 mm x 180 mm
- RS Stock No.:
- 277-6472
- Distrelec Article No.:
- 303-72-312
- Mfr. Part No.:
- 1555WF42GY
- Brand:
- Hammond
Subtotal (1 unit)*
$28.96
(exc. GST)
$31.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.96 |
*price indicative
- RS Stock No.:
- 277-6472
- Distrelec Article No.:
- 303-72-312
- Mfr. Part No.:
- 1555WF42GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 65mm | |
| Ventilated | Yes | |
| External Length | 180mm | |
| External Width | 180mm | |
| IP Rating | IP68, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Series | 1555F | |
| Internal Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, cULus | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 65mm | ||
Ventilated Yes | ||
External Length 180mm | ||
External Width 180mm | ||
IP Rating IP68, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Series 1555F | ||
Internal Mount Type DIN Rail | ||
Standards/Approvals RoHS, cULus | ||
Transparent Door No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond Watertight ABS Enclosure Flanged lid is designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls, etc.) Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components.
Interior is secure as lid screws are behind the lid
RoHS compliant
Related links
- Hammond 1555F Series Grey Polycarbonate Enclosure IP68 Flanged 65 mm 180 mm
- Hammond 1555F Series Grey Polycarbonate Enclosure IP66 Flanged 40 mm 180 mm
- Hammond 1555F Series Grey ABS Enclosure IP68 Flanged 40 mm 180 mm
- Hammond 1555F Series Grey ABS Enclosure IP66 Flanged 37 mm 140 mm
- Hammond 1555F Series Grey ABS Enclosure IP66 Flanged 37 mm 160 mm
- Hammond 1555F Series Light Grey ABS Enclosure 65 mm, 65 mm
- Hammond 1555F Series Grey ABS Enclosure IP68 Flanged 37 mm 105 mm
- Hammond 1555F Series Grey Polycarbonate Enclosure IP66 Flanged 37 mm 140 mm
