Spelsberg AK14 Series Grey Transparent Lid Plastic Enclosure, IP65, IK08, 147 mm x 300 mm x 315 mm

Subtotal (1 unit)*

$163.77

(exc. GST)

$180.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.77

*price indicative

RS Stock No.:
276-0922
Mfr. Part No.:
73341101
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Body Material

Plastic

Product Type

Enclosure

External Height

147mm

External Length

300mm

External Width

315mm

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

Flanged

No

Hazardous Area Certification

No

Mounting plate

Yes

Series

AK14

Internal Mount Type

Rail

Standards/Approvals

UL 94 V-2

Transparent Door

No

IK Rating

IK08

Gasket Material

Polyurethane (PUR)

COO (Country of Origin):
DE
The Spelsberg Empty Enclosure of industrial quality with metric knockouts on top and bottom for universal cable insertions with cable glands and/or double membrane seals, is for small distribution boards, for individual expansion with standard rails or mounting plates and for installation of rail-mounted devices.

Polycarbonate cover material

IP65 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy