Spelsberg AK 14 Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 155 mm x 300 mm x 315
- RS Stock No.:
- 187-6397
- Mfr. Part No.:
- 73341401
- Brand:
- Spelsberg
Subtotal (1 unit)*
$284.48
(exc. GST)
$312.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.48 |
*price indicative
- RS Stock No.:
- 187-6397
- Mfr. Part No.:
- 73341401
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 155mm | |
| External Length | 300mm | |
| External Width | 315mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | AK 14 | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK08 | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 155mm | ||
External Length 300mm | ||
External Width 315mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series AK 14 | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK08 | ||
Transparent Door Yes | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
Small-scale distributors - Industrial Quality -, 1-row, 14 distribution units, integrated ventilation elements to reduce the formation of condensate water, elastic entries on top, masking and labelling strips, additional double-membrane seals and other accessories
Related links
- Spelsberg AK 14 Plus Series Grey Polycarbonate General Purpose Enclosure IK08 155 mm 315 mm
- Spelsberg AK 28 Series Grey Polycarbonate General Purpose Enclosure IK08 155 mm 315 mm
- Spelsberg AK 56 Series Grey Polycarbonate General Purpose Enclosure IK08 155 mm 315 mm
- Spelsberg AK 42 Plus Series Grey Polycarbonate General Purpose Enclosure IK08 155 mm 315 mm
- Spelsberg AK 42 Series Grey Polycarbonate General Purpose Enclosure IK08 155 mm 315 mm
- Spelsberg AK 28 Plus Series Grey Polycarbonate General Purpose Enclosure IK08 155 mm 315 mm
- Spelsberg AK-F 14 Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK-F 14 Plus Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
