Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP68, IP66, IK07, 105.6 mm x 240 mm x 191.3 mm
- RS Stock No.:
- 270-5709
- Mfr. Part No.:
- 07424191 XM 241911 G 7035
- Brand:
- Bopla
Subtotal (1 unit)*
$128.57
(exc. GST)
$141.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.57 |
*price indicative
- RS Stock No.:
- 270-5709
- Mfr. Part No.:
- 07424191 XM 241911 G 7035
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 105.6mm | |
| External Length | 240mm | |
| External Width | 191.3mm | |
| IP Rating | IP68, IP66 | |
| Colour | Light Grey | |
| Lid Colour | Clear | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 105.6mm | ||
External Length 240mm | ||
External Width 191.3mm | ||
IP Rating IP68, IP66 | ||
Colour Light Grey | ||
Lid Colour Clear | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Crystal clear lid
Polyurethane foam seal
IEC 62262 and DIN EN 60529 standard supports
- RS Stock No. 2291030
- Mfr. Part No. 1554G2GYSL
Each
$36.97
- RS Stock No. 7975396
- Mfr. Part No. PC 162412 ENCLOSURE
Each
$190.46
- RS Stock No. 2287741
- Mfr. Part No. 1550Z139BK
Each
$75.28
Related links
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 240 mm, 191.3 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 240 mm, 191.3 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 105 mm, 105 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 104.8 mm, 104.8 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 134.7 mm, 134.7 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 149.9 mm, 149.9 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 150 mm, 100 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 209.7 mm, 139.8 mm












