Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP68, IP66, IK07, 60.1 mm x 134.7 mm x 134.7 mm

Subtotal (1 unit)*

$57.76

(exc. GST)

$63.54

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$57.76

*price indicative

RS Stock No.:
270-5702
Mfr. Part No.:
07414146 XM 141406 G 7035
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Enclosure

Body Material

Polycarbonate

External Height

60.1mm

External Length

134.7mm

External Width

134.7mm

IP Rating

IP68, IP66

Lid Colour

Clear

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Series

Euromas X

Standards/Approvals

No

Transparent Door

Yes

IK Rating

IK07

Gasket Material

Polyurethane Foam

COO (Country of Origin):
PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.

Crystal clear lid

Polyurethane foam seal

IEC 62262 and DIN EN 60529 standard supports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy