Bopla Euromas X Series Light Grey ABS Enclosure, IP66, IP68, IK07, Light Grey Lid, 240 x 191.3 x 105.6mm
- RS Stock No.:
- 270-5721
- Mfr. Part No.:
- 07524191 XT 241911 7035
- Brand:
- Bopla
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$123.87
(exc. GST)
$136.26
(inc. GST)
Units | Per unit |
---|---|
1 + | $123.87 |
- RS Stock No.:
- 270-5721
- Mfr. Part No.:
- 07524191 XT 241911 7035
- Brand:
- Bopla
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
IEC 62262 and DIN EN 60529 standard supports
IEC 62262 and DIN EN 60529 standard supports
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 240 mm |
External Height | 105.6 mm |
External Width | 191.3 mm |
External Dimensions | 240 x 191.3 x 105.6mm |
IP Rating | IP66, IP68 |
Colour | Light Grey |
Lid Colour | Light Grey |
Flanged | No |
Series | Euromas X |
IK Rating | IK07 |
RAL Code | RAL 7035 |
Related links
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure, IP66,...
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure, IP66,...
- Bopla Euromas X Series Light Grey ABS Enclosure, IP66, IP68, IK07,...
- Bopla Euromas X Series Light Grey ABS Enclosure, IP66, IP68, IK07,...
- Bopla Euromas X Series Light Grey ABS Enclosure, IP66, IP68, IK07,...
- Bopla Euromas X Series Light Grey ABS Enclosure, IP66, IP68, IK07,...
- Bopla Euromas X Series Light Grey ABS Enclosure, IP66, IP68, IK07,...
- Bopla Euromas X Series Light Grey ABS Enclosure, IP66, IP68, IK07,...