Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP68, IP66, IK07, 60 mm x 209.7 mm x 139.8 mm
- RS Stock No.:
- 270-5708
- Mfr. Part No.:
- 07421146 XM 211406 G 7035
- Brand:
- Bopla
Subtotal (1 unit)*
$75.19
(exc. GST)
$82.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.19 |
*price indicative
- RS Stock No.:
- 270-5708
- Mfr. Part No.:
- 07421146 XM 211406 G 7035
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 60mm | |
| External Width | 139.8mm | |
| External Length | 209.7mm | |
| IP Rating | IP68, IP66 | |
| Colour | Light Grey | |
| Lid Colour | Clear | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 60mm | ||
External Width 139.8mm | ||
External Length 209.7mm | ||
IP Rating IP68, IP66 | ||
Colour Light Grey | ||
Lid Colour Clear | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Crystal clear lid
Polyurethane foam seal
IEC 62262 and DIN EN 60529 standard supports
Related links
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 209.7 mm, 139.8 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP66 209.7 mm, 139.8 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 209.7 mm, 139.8 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 209.7 mm, 139.8 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 209.7 mm, 139.8 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 149.9 mm, 149.9 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 150 mm, 100 mm
- RS PRO ZP210 Series Light Grey Polycarbonate Enclosure 209.7 mm, 139.8 mm
