Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Light Grey Lid, 250 x 200 x 130mm
- RS Stock No.:
- 268-1811
- Mfr. Part No.:
- RP1630
- Brand:
- Hammond
Subtotal (1 unit)**
$130.88
(exc. GST)
$143.97
(inc. GST)
13 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $130.88 |
**price indicative
- RS Stock No.:
- 268-1811
- Mfr. Part No.:
- RP1630
- Brand:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Body Material | Polycarbonate | |
External Length | 250 mm | |
External Height | 130 mm | |
External Width | 200 mm | |
External Dimensions | 250 x 200 x 130mm | |
IP Rating | IP65 | |
Colour | Light Grey | |
Lid Colour | Light Grey | |
Flanged | No | |
Series | RP | |
Weight | 910g | |
Transparent Door | No | |
RAL Code | RAL 7035 | |
Select all | ||
---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
External Length 250 mm | ||
External Height 130 mm | ||
External Width 200 mm | ||
External Dimensions 250 x 200 x 130mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RP | ||
Weight 910g | ||
Transparent Door No | ||
RAL Code RAL 7035 | ||
Related links
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Clear Lid, 250 x 200 x 130mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 250 x 200 x 95mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Clear Lid, 250 x 200 x 95mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Clear Lid, 250 x 200 x 95mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Clear Lid, 254 x 204 x 130mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 186 x 146 x 75mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 186 x 146 x 110mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 165 x 85 x 40mm