Hammond Flanged RP Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure, IP65, 60 mm x 145 mm x 105 mm

Subtotal (1 unit)*

$38.76

(exc. GST)

$42.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.76

*price indicative

RS Stock No.:
268-1747
Distrelec Article No.:
301-55-675
Mfr. Part No.:
RP1210BFC
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

60mm

External Length

145mm

External Width

105mm

IP Rating

IP65

Lid Colour

Clear

Colour

Light Grey

Flanged

Yes

Hazardous Area Certification

No

Series

RP

Internal Mount Type

PCB, DIN Rail

Mounting plate

Yes

Standards/Approvals

UL94-V2, UL94 HB

Transparent Door

Yes

Gasket Material

Ethylene Propylene Diene Monomer

COO (Country of Origin):
TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Its bottom flange is a convenient feature that allows you to mount your project box or industrial enclosure to a surface without needing to remove the cover.

Extremely durable and resistant to impacts

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy