Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 40 mm x 145 mm x 105
- RS Stock No.:
- 268-1738
- Mfr. Part No.:
- RP1200BFC
- Brand:
- Hammond
Subtotal (1 unit)*
$34.95
(exc. GST)
$38.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.95 |
*price indicative
- RS Stock No.:
- 268-1738
- Mfr. Part No.:
- RP1200BFC
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 40mm | |
| External Length | 145mm | |
| External Width | 105mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB, DIN Rail | |
| Mounting plate | Yes | |
| Series | RP | |
| Standards/Approvals | UL94-V2, UL94 HB | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 40mm | ||
External Length 145mm | ||
External Width 105mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB, DIN Rail | ||
Mounting plate Yes | ||
Series RP | ||
Standards/Approvals UL94-V2, UL94 HB | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Its bottom flange is a convenient feature that allows you to mount your project box or industrial enclosure to a surface without needing to remove the cover.
Extremely durable and resistant to impacts
Robust design
Related links
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 145 mm, 105 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 145 mm, 105 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 145 mm, 105 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 145 mm, 105 mm
- Hammond RP Series Off-White Light Grey ABS General Purpose Enclosure 145 mm, 105 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 145 mm, 105 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 105 mm, 75 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 145 mm, 105 mm
