Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 60 mm x 145 mm x 105 mm
- RS Stock No.:
- 268-1749
- Mfr. Part No.:
- RP1215
- Brand:
- Hammond
Subtotal (1 unit)*
$30.51
(exc. GST)
$33.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.51 |
*price indicative
- RS Stock No.:
- 268-1749
- Mfr. Part No.:
- RP1215
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Width | 105mm | |
| External Length | 145mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | DIN Rail, PCB | |
| Series | RP | |
| Mounting plate | Yes | |
| Weight | 260g | |
| Standards/Approvals | RoHS | |
| Gasket Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
External Width 105mm | ||
External Length 145mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type DIN Rail, PCB | ||
Series RP | ||
Mounting plate Yes | ||
Weight 260g | ||
Standards/Approvals RoHS | ||
Gasket Material Rubber | ||
- COO (Country of Origin):
- TW
The Hammonds RP ABS Project Enclosure is an ideal solution for virtually any plastic project box application. It is designed for indoor use and is moulded from high-quality, flame-retardant ABS plastic and available in a wide variety of sizes and styles to fit your ABS box requirements.
Highly cost effective
Hard and durable
- RS Stock No. 2681750
- Mfr. Part No. RP1215BF
Each
$27.24
- RS Stock No. 2681744
- Mfr. Part No. RP1210
Each
$34.58
- RS Stock No. 2681612
- Mfr. Part No. RP1015
Each
$9.64
- RS Stock No. 2681740
- Mfr. Part No. RP1205
Each
$23.08
Related links
- Hammond RP Series Light Grey ABS General Purpose Enclosure 145 mm, 105 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 145 mm, 105 mm
- Hammond RP Series Off-White Light Grey ABS General Purpose Enclosure 145 mm, 105 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 145 mm, 105 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 145 mm, 105 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 145 mm, 105 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 145 mm, 105 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 145 mm, 105 mm










