Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Flanged, Clear Lid, 105 x 75 x 55mm
- RS Stock No.:
- 268-1662
- Mfr. Part No.:
- RP1090BFC
- Brand:
- Hammond
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$28.56
(exc. GST)
$31.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $28.56 |
- RS Stock No.:
- 268-1662
- Mfr. Part No.:
- RP1090BFC
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Its bottom flange is a convenient feature that allows you to mount your project box or industrial enclosure to a surface without needing to remove the cover.
Extremely durable and resistant to impacts
Robust design
Robust design
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 105 mm |
External Height | 55 mm |
External Width | 75 mm |
External Dimensions | 105 x 75 x 55mm |
IP Rating | IP65 |
Colour | Light Grey |
Lid Colour | Clear |
Flanged | Yes |
Series | RP |
Related links
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...
- Hammond RP Series Light Grey Polycarbonate General Purpose...
- Hammond RP Series Light Grey Polycarbonate General Purpose...
- Hammond RP Series Light Grey Polycarbonate General Purpose...
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...
- Hammond RP Series Light Grey Polycarbonate General Purpose...