Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 40 mm x 145 mm x 105 mm

Subtotal (1 unit)*

$23.08

(exc. GST)

$25.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.08

*price indicative

RS Stock No.:
268-1740
Mfr. Part No.:
RP1205
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

40mm

External Length

145mm

External Width

105mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Series

RP

Mounting plate

Yes

Internal Mount Type

DIN Rail, PCB

Standards/Approvals

RoHS

Weight

220g

Gasket Material

Rubber

COO (Country of Origin):
TW
The Hammonds RP ABS Project Enclosure is an ideal solution for virtually any plastic project box application. It is designed for indoor use and is moulded from high-quality, flame-retardant ABS plastic and available in a wide variety of sizes and styles to fit your ABS box requirements.

Highly cost effective

Hard and durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy