Hammond RP Series Light Grey Clear Lid ABS General Purpose Enclosure, IP65, 40 mm x 145 mm x 105 mm

Subtotal (1 unit)*

$26.35

(exc. GST)

$28.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.35

*price indicative

RS Stock No.:
268-1743
Mfr. Part No.:
RP1205C
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

40mm

External Length

145mm

External Width

105mm

IP Rating

IP65

Lid Colour

Clear

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Mounting plate

Yes

Series

RP

Internal Mount Type

DIN Rail, PCB

Standards/Approvals

UL94 HB

Weight

220g

Gasket Material

Ethylene Propylene Diene Monomer

COO (Country of Origin):
TW
The Hammonds RP ABS Project Enclosure is an ideal solution for virtually any plastic project box application. It is designed for indoor use and is moulded from high-quality, flame-retardant ABS plastic and available in a wide variety of sizes and styles to fit your ABS box requirements. The clear lid customized modification take your product to the next level with cut-outs that meet your exact specifications.

Highly cost effective

Hard and durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy