Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Flanged, Clear Lid, 125 x 85 x 70mm
- RS Stock No.:
- 268-1686
- Mfr. Part No.:
- RP1140BFC
- Brand:
- Hammond
1 / 1
Subtotal (1 unit)**
$35.80
(exc. GST)
$39.38
(inc. GST)
On back order for despatch 03/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $35.80 |
**price indicative
- RS Stock No.:
- 268-1686
- Mfr. Part No.:
- RP1140BFC
- Brand:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Body Material | Polycarbonate | |
External Length | 125 mm | |
External Height | 70 mm | |
External Width | 85 mm | |
External Dimensions | 125 x 85 x 70mm | |
IP Rating | IP65 | |
Colour | Light Grey | |
Lid Colour | Clear | |
Flanged | Yes | |
Series | RP | |
Select all | ||
---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
External Length 125 mm | ||
External Height 70 mm | ||
External Width 85 mm | ||
External Dimensions 125 x 85 x 70mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Clear | ||
Flanged Yes | ||
Series RP | ||
Related links
- Hammond RP Series Light Grey ABS General Purpose Enclosure Flanged...
- Hammond RP Series Light Grey Polycarbonate General Purpose...
- Hammond RP Series Light Grey Polycarbonate General Purpose...
- Hammond RP Series Light Grey Polycarbonate General Purpose...
- Hammond RP Series Light Grey ABS General Purpose Enclosure Flanged...
- Hammond RP Series Light Grey ABS General Purpose Enclosure Flanged...
- Hammond RP Series Light Grey ABS General Purpose Enclosure Flanged...
- Hammond RP Series Light Grey Polycarbonate General Purpose...