Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 70 mm x 165 mm x 85 mm

Subtotal (1 unit)*

$37.69

(exc. GST)

$41.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.69

*price indicative

RS Stock No.:
268-1731
Mfr. Part No.:
RP1190C
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

70mm

External Width

85mm

External Length

165mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Flanged

No

Hazardous Area Certification

No

Mounting plate

Yes

Internal Mount Type

DIN Rail, PCB

Series

RP

Standards/Approvals

UL94 HB, UL94-V2

Weight

290g

Transparent Door

Yes

Gasket Material

Ethylene Propylene Diene Monomer

COO (Country of Origin):
TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Polycarbonate enclosures are lightweight, making them easy to carry and install. The clear lid customized modification take your product to the next level with cut-outs that meet your exact specifications.

Extremely durable and resistant to impacts

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy