Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 40 mm x 165 mm x 85 mm
- RS Stock No.:
- 268-1706
- Mfr. Part No.:
- RP1160C
- Brand:
- Hammond
Subtotal (1 unit)*
$29.15
(exc. GST)
$32.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.15 |
*price indicative
- RS Stock No.:
- 268-1706
- Mfr. Part No.:
- RP1160C
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 40mm | |
| External Width | 85mm | |
| External Length | 165mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | DIN Rail, PCB | |
| Series | RP | |
| Mounting plate | Yes | |
| Weight | 200g | |
| Standards/Approvals | UL94 HB, UL94-V2 | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 40mm | ||
External Width 85mm | ||
External Length 165mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type DIN Rail, PCB | ||
Series RP | ||
Mounting plate Yes | ||
Weight 200g | ||
Standards/Approvals UL94 HB, UL94-V2 | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Polycarbonate enclosures are lightweight, making them easy to carry and install. The clear lid customized modification take your product to the next level with cut-outs that meet your exact specifications.
Extremely durable and resistant to impacts
Robust design
- RS Stock No. 2681731
- Mfr. Part No. RP1190C
Each
$37.69
- RS Stock No. 2681705
- Mfr. Part No. RP1160BFC
Each
$30.76
- RS Stock No. 2681672
- Mfr. Part No. RP1120C
Each
$25.56
- RS Stock No. 2681713
- Mfr. Part No. RP1170C
Each
$33.06
Related links
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 165 mm, 85 mm












