Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Clear Lid, 105 x 75 x 40mm
- RS Stock No.:
- 268-1656
- Mfr. Part No.:
- RP1080C
- Brand:
- Hammond
Subtotal (1 unit)**
$24.67
(exc. GST)
$27.14
(inc. GST)
On back order for despatch 31/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $24.67 |
**price indicative
- RS Stock No.:
- 268-1656
- Mfr. Part No.:
- RP1080C
- Brand:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Body Material | Polycarbonate | |
External Length | 105 mm | |
External Height | 40 mm | |
External Width | 75 mm | |
External Dimensions | 105 x 75 x 40mm | |
IP Rating | IP65 | |
Colour | Light Grey | |
Lid Colour | Clear | |
Flanged | No | |
Series | RP | |
Select all | ||
---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
External Length 105 mm | ||
External Height 40 mm | ||
External Width 75 mm | ||
External Dimensions 105 x 75 x 40mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Clear | ||
Flanged No | ||
Series RP | ||
Related links
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Flanged 105 x 75 x 40mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Flanged 105 x 75 x 40mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Clear Lid, 105 x 75 x 55mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 105 x 75 x 40mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Flanged 105 x 75 x 40mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Flanged 105 x 75 x 55mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Clear Lid, 105 x 75 x 55mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Light Grey Lid, 105 x 75 x 40mm